Part Details for 1406153 by Phoenix Contact
Overview of 1406153 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1406153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9838-ND
|
DigiKey | CBL 5POS MALE TO FMALE 4.92' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
67 In Stock |
|
$17.2478 / $21.4100 | Buy Now |
DISTI #
651-1406153
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MS/ 1.5-542/ FS SCO BK RoHS: Compliant | 27 |
|
$17.2400 / $21.3700 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 1.5 m |
30 In Stock |
|
$16.2400 / $22.8100 | Buy Now |
DISTI #
1406153
|
TTI | Sensor Cables / Actuator Cables SAC-5P-MS/ 1.5-542/ FS SCO BK Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.0000 / $20.1100 | Buy Now |
DISTI #
000000000003903332
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MS/ 1.5-542/ FS SCO BK Min Qty: 1 | 73 |
|
$16.7300 / $19.1600 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 2500 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 5-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 1.5 m |
30 In Stock |
|
$16.2400 / $22.8100 | Buy Now |