Part Details for 1406170 by Phoenix Contact
Overview of 1406170 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 1406170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17010-ND
|
DigiKey | CBL 5POS PLUG RA TO WIRE 32.8' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$22.9977 / $30.2600 | Buy Now |
DISTI #
651-1406170
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-10.0-542/ FR SCO BK RoHS: Compliant | 7 |
|
$22.9900 / $28.9400 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PVC - yellow - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 10 m RoHS: Compliant | 5 Factory Stock |
|
$22.4500 / $28.3100 | Buy Now |
DISTI #
1406170
|
TTI | Sensor Cables / Actuator Cables SAC-5P-10.0-542/ FR SCO BK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$22.5700 / $27.8900 | Buy Now |
DISTI #
000000000003903349
|
Sager | Sensor Cables / Actuator Cables SAC-5P-10.0-542/ FR SCO BK Min Qty: 1 | 0 |
|
$23.8200 / $27.3100 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 740 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 5-position - PVC - yellow - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 10 m RoHS: Compliant | 5 Factory Stock |
|
$22.4500 / $28.3100 | Buy Now |
Part Details for 1406170
1406170 CAD Models
1406170 Part Data Attributes
|
1406170
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1406170
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Manufacturer Series | 1406170 |