Part Details for 1406173 by Phoenix Contact
Overview of 1406173 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 1406173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9845-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 4.92' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
12 In Stock |
|
$23.6500 | Buy Now |
DISTI #
651-1406173
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-MS/1.5-542/ FSSH SCO BK RoHS: Compliant | 1 |
|
$23.1500 / $23.6500 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - yellow - shielded - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 1.5 m RoHS: Compliant | 9 Factory Stock |
|
$23.4300 / $29.7600 | Buy Now |
DISTI #
1406173
|
TTI | Sensor Cables / Actuator Cables SAC-4P-MS/1.5-542/ FSSH SCO BK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$21.9500 / $24.2300 | Buy Now |
DISTI #
000000000003903352
|
Sager | Sensor Cables / Actuator Cables SAC-4P-MS/1.5-542/ FSSH SCO BK Min Qty: 1 | 0 |
|
$29.8300 / $39.0000 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 960 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - yellow - shielded - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 1.5 m RoHS: Compliant | 9 Factory Stock |
|
$23.4300 / $29.7600 | Buy Now |
|
Neutron USA | Sensor/Actuator Cable, Str M12 M 4P to Str M12 F 4P, 4wire 1.5m, PVC yel, SAC-4P-M12MS/ 1,5-542/M12FSSH | 24 |
|
$104.9200 | Buy Now |
Part Details for 1406173
1406173 CAD Models
1406173 Part Data Attributes
|
1406173
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1406173
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.325 mm2 | |
DIN Conformance | NO | |
Diameter | 5.5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 48 V | |
Resistance | 0.051 Ω | |
Shielding | YES | |
Stranding | 30X1.3 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |