Part Details for 1406176 by Phoenix Contact
Overview of 1406176 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1406176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1406176-ND
|
DigiKey | CBL 4POS MALE TO FMALE 1.64' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
19 In Stock |
|
$21.0468 / $26.1300 | Buy Now |
DISTI #
651-1406176
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-MS/0.5-542/ FRSH SCO BK RoHS: Compliant | 26 |
|
$21.0400 / $26.0900 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - yellow - shielded - Plug straight M12 SPEEDCON - A-coded - on Socket angled M12 SPEEDCON - A-coded - cable length: 0.5 m RoHS: Compliant | 0 |
|
$21.8200 / $27.7100 | Buy Now |
DISTI #
000000000003903355
|
Sager | Sensor Cables / Actuator Cables SAC-4P-MS/0.5-542/ FRSH SCO BK Min Qty: 1 | 0 |
|
$22.8600 / $26.2000 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 550 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - yellow - shielded - Plug straight M12 SPEEDCON - A-coded - on Socket angled M12 SPEEDCON - A-coded - cable length: 0.5 m RoHS: Compliant | 0 |
|
$21.8200 / $27.7100 | Buy Now |
Part Details for 1406176
1406176 CAD Models
1406176 Part Data Attributes
|
1406176
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1406176
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CUL; IEC; UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 48 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |