Part Details for 1406273 by Phoenix Contact
Overview of 1406273 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 1406273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1406273-ND
|
DigiKey | CBL 3POS MALE TO FMALE 4.92' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$14.5870 / $18.1100 | Buy Now |
DISTI #
651-1406273
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-M8MS/ 1.5-542/M8 FR BK RoHS: Compliant | 1 |
|
$14.4900 / $18.1100 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PVC - yellow - Plug straight M8 - on Socket angled M8 - cable length: 1.5 m | 0 |
|
$15.1000 / $19.1800 | Buy Now |
DISTI #
000000000003903449
|
Sager | Sensor Cables / Actuator Cables SAC-3P-M8MS/ 1.5-542/M8 FR BK Min Qty: 1 | 0 |
|
$14.1400 / $16.2100 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 450 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PVC - yellow - Plug straight M8 - on Socket angled M8 - cable length: 1.5 m | 0 |
|
$15.1000 / $19.1800 | Buy Now |