There are no models available for this part yet.
Overview of 1406287 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1406287 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1406287-ND
|
DigiKey | CBL 3POS RCPT TO PLUG RA 1.64' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6600 | Buy Now | |
DISTI #
651-1406287
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-M8MR/ 0.5-542/FS SCO BK RoHS: Compliant | 0 |
|
$15.1200 / $16.6600 | Order Now | |
Onlinecomponents.com | Sensor/actuator cable - 3-position - PVC - yellow - Plug angled M8 - on Socket straight M12 - A-coded - cable length: 0.5 m RoHS: Compliant | 4 Factory Stock |
|
$13.8900 / $17.6400 | Buy Now | ||
DISTI #
000000000003903463
|
Sager | Sensor Cables / Actuator Cables SAC-3P-M8MR/ 0.5-542/FS SCO BK Min Qty: 1 | 0 |
|
$14.5700 / $16.7000 | Buy Now | |
Dynamic Solutions GmbH | Sensor/actuator cable | 420 |
|
RFQ | |||
Master Electronics | Sensor/actuator cable - 3-position - PVC - yellow - Plug angled M8 - on Socket straight M12 - A-coded - cable length: 0.5 m RoHS: Compliant | 4 Factory Stock |
|
$13.8900 / $17.6400 | Buy Now |
CAD Models for 1406287 by Phoenix Contact
Part Data Attributes for 1406287 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
Approvals
|
CUL; IEC; UL
|
Connector Side1
|
M8 PLUG
|
Connector Side2
|
M12 SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
Length
|
0.5 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
3
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Voltage
|
48 V
|
Shielding
|
YES
|
Wire and Cable Name
|
COMMUNICATION CABLE
|