Part Details for 1406300 by Phoenix Contact
Overview of 1406300 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106814-063002LF | Amphenol Communications Solutions | 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 60 positions, Short length, Half of mated height equals 3 mm |
Price & Stock for 1406300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1406300-ND
|
DigiKey | CBL 3POS RCPT TO PLUG RA 4.92' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0600 | Buy Now |
DISTI #
651-1406300
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-MS/ 1.5-542/ FR SCO BK RoHS: Compliant | 0 |
|
$18.0600 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on Socket angled M12 SPEEDCON - A-coded - cable length: 1.5 m RoHS: Compliant | 0 |
|
$15.0600 / $19.1300 | Buy Now |
DISTI #
000000000003903475
|
Sager | Sensor Cables / Actuator Cables SAC-3P-MS/ 1.5-542/ FR SCO BK Min Qty: 1 | 0 |
|
$15.8000 / $18.1100 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on Socket angled M12 SPEEDCON - A-coded - cable length: 1.5 m RoHS: Compliant | 0 |
|
$15.0600 / $19.1300 | Buy Now |
Part Details for 1406300
1406300 CAD Models
1406300 Part Data Attributes
|
1406300
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1406300
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CUL; IEC; UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 250 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |