Part Details for 1406603 by Phoenix Contact
Overview of 1406603 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 1406603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1406603-ND
|
DigiKey | CBL ASSY CIRC 4P F TO RJ45 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.6700 | Buy Now |
DISTI #
651-1406603
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-M12FSBP-PPC/ PL-93E-LI/2,0 RoHS: Compliant | 0 |
|
$131.2100 / $137.6700 | Order Now |
|
Onlinecomponents.com | Assembled Ethernet cable - CAT5e - shielded - 2-pair - AWG 26 stranded (7-wire) - RAL 5021 (water blue) - M12 flush-type socket - rear/screw mounting with M16 thread on RJ45 plug/IP67 push-pull plastic housing - line - length 2 m RoHS: Compliant | 0 |
|
$113.0800 / $145.8200 | Buy Now |
DISTI #
000000000003138196
|
Sager | Ethernet Cables / Networking Cables VS-M12FSBP-PPC/ PL-93E-LI/2,0 Min Qty: 1 | 0 |
|
$139.4300 / $156.1600 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 670 |
|
RFQ | |
|
Master Electronics | Assembled Ethernet cable - CAT5e - shielded - 2-pair - AWG 26 stranded (7-wire) - RAL 5021 (water blue) - M12 flush-type socket - rear/screw mounting with M16 thread on RJ45 plug/IP67 push-pull plastic housing - line - length 2 m RoHS: Compliant | 0 |
|
$113.0800 / $145.8200 | Buy Now |
Part Details for 1406603
1406603 CAD Models
1406603 Part Data Attributes
|
1406603
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1406603
Phoenix Contact
CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.128 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |