Part Details for 1407097 by Phoenix Contact
Overview of 1407097 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1407097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000180161
|
Sager | DIN Rail Terminal Blocks MBK-FS BU | 0 |
|
Buy Now |
Part Details for 1407097
1407097 CAD Models
1407097 Part Data Attributes
|
1407097
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407097
Phoenix Contact
Modular Terminal Block, 16A, 2.5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | C RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 16 A | |
Rated Voltage | 400 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |