-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 110 REC 24-22 AWG PTPB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-407161075LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 16 Positions, 2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H3575
|
Newark | Faston 110 Rcpt 24 20 |Te Connectivity 140716-2 RoHS: Not Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 | Buy Now |
DISTI #
69AH9782
|
Newark | Female Quick Disconnect, 24Awg-22Awg Rohs Compliant: Yes |Te Connectivity 140716-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 | Buy Now |
DISTI #
A122952CT-ND
|
DigiKey | CONN QC RCPT 22-24AWG 0.110 Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
59724 In Stock |
|
$0.0510 / $0.1500 | Buy Now |
DISTI #
140716-2
|
Avnet Americas | Quick Disconnect Terminal 22-24AWG RCP 16mm 3.7mm Pre-Tin Strip - Tape and Reel (Alt: 140716-2) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 26 Weeks, 5 Days Container: Reel | 0 |
|
$0.0539 | Buy Now |
DISTI #
571-140716-2
|
Mouser Electronics | Terminals RECPT 2.79 x 0.51 mm RoHS: Compliant | 90000 |
|
$0.0530 / $0.0600 | Buy Now |
DISTI #
571-140716-2-LP
|
Mouser Electronics | Terminals RECPT 2.79 x 0.51 mm Loose Piece RoHS: Compliant | 0 |
|
$0.1410 / $0.2000 | Order Now |
DISTI #
70299147
|
RS | Receptacle terminal, FASTON 110,AWG 24-22 | TE Connectivity 140716-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1160 / $0.1650 | RFQ |
|
Future Electronics | 0.110" (2.79mm) Quick Connect Female 22-24 AWG Crimp Connector Non-Insulated RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.0500 / $0.0543 | Buy Now |
DISTI #
AMP140716-2
|
Heilind Electronics | FASTON 110 REC 24-22 AWG PTPB | Americas - 0 in Stock |
|
$0.0566 / $0.0608 | Buy Now |
|
Onlinecomponents.com | 110 FASTON,REC.,24-22 AWG,PTBR RoHS: Compliant |
40000 In Stock |
|
$0.0620 / $0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
140716-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
140716-2
TE Connectivity
FASTON 110 REC 24-22 AWG PTPB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.34 mm2 | |
Wire Gauge | 22 AWG |