Part Details for 1407286 by Phoenix Contact
Overview of 1407286 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1407286
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1407286-ND
|
DigiKey | CBL 8POS MALE TO FMALE 16.4' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$113.8170 / $133.9000 | Buy Now |
DISTI #
651-1407286
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-8P-M12MS/5 0-28X/M12FSSHOD RoHS: Compliant | 6 |
|
$113.8100 / $133.4300 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 8-position - PE-X/PE-X halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 5 m - for outdoor applications - with high-grade steel knurl RoHS: Compliant | 0 |
|
$109.9800 / $141.8300 | Buy Now |
DISTI #
000000000004089693
|
Sager | Sensor Cables / Actuator Cables SAC-8P-M12MS/5 0-28X/M12FSSHOD Min Qty: 1 | 0 |
|
$138.0600 / $154.6400 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 420 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 8-position - PE-X/PE-X halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 5 m - for outdoor applications - with high-grade steel knurl RoHS: Compliant | 0 |
|
$109.9800 / $141.8300 | Buy Now |
Part Details for 1407286
1407286 CAD Models
1407286 Part Data Attributes
|
1407286
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407286
Phoenix Contact
Cable Assembly,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 7.25 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYETHYLENE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2 A | |
Rated Voltage | 30 V | |
Resistance | 0.078 Ω | |
Shielding | YES | |
Stranding | 32X0.1 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |