-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL TAB FASTON 6,35
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R3152
|
Newark | Terminal Tab Faston 6,35 |Amp Te Connectivity 140732-2 Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1410 | Buy Now |
DISTI #
140732-2-ND
|
DigiKey | CONN QC TAB 0.250 Min Qty: 100000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1154 | Buy Now |
DISTI #
140732-2
|
Avnet Americas | Quick Disconnect Terminal M 10.3mm 8mm Tin Loose Piece - Bulk (Alt: 140732-2) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.1224 | Buy Now |
DISTI #
571-140732-2
|
Mouser Electronics | Terminals 250 FASTON,TAB,TPBR RoHS: Compliant | 0 |
|
$0.1150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.1087 | Buy Now |
DISTI #
AMP140732-2
|
Heilind Electronics | TERMINAL TAB FASTON 6,35 | Americas - 0 in Stock |
|
$0.1358 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,TAB,TPBR RoHS: Compliant | 0 |
|
$0.1183 / $0.3325 | Buy Now |
DISTI #
AMP140732-2
|
Interstate Connecting Components | TERMINAL TAB FASTON 6,35 | 0 |
|
$0.1358 | Buy Now |
DISTI #
140732-2
|
Avnet Abacus | Quick Disconnect Terminal M 10.3mm 8mm Tin Loose Piece (Alt: 140732-2) RoHS: Compliant Min Qty: 100000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
140732-2
|
Avnet Abacus | Quick Disconnect Terminal M 10.3mm 8mm Tin Loose Piece (Alt: 140732-2) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
140732-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
140732-2
TE Connectivity
TERMINAL TAB FASTON 6,35
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |