-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL TAB FASTON 6,35
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H3582
|
Newark | Terminal Tab Faston 6,35 Rohs Compliant: Yes |Amp Te Connectivity 140734-1 Min Qty: 64000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1460 | Buy Now |
DISTI #
140734-1-ND
|
DigiKey | TERMINAL TAB FASTON 6,35 Min Qty: 64000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1201 | Buy Now |
DISTI #
140734-1
|
Avnet Americas | Quick Disconnect Terminal M 19.2mm 8mm Loose Piece - Bulk (Alt: 140734-1) RoHS: Compliant Min Qty: 64000 Package Multiple: 16000 Container: Bulk | 0 |
|
$0.1273 | Buy Now |
DISTI #
571-140734-1
|
Mouser Electronics | Terminals TERM TAB FASTON 6,35 RoHS: Compliant | 0 |
|
$0.1200 | Order Now |
|
Future Electronics | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated RoHS: Compliant pbFree: Yes Min Qty: 64000 Package Multiple: 1000 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.1180 / $0.1300 | Buy Now |
DISTI #
AMP140734-1
|
Heilind Electronics | TERMINAL TAB FASTON 6,35 | Americas - 0 in Stock |
|
$0.1413 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,TAB,BR RoHS: Compliant | 0 |
|
$0.1231 / $0.3460 | Buy Now |
DISTI #
AMP140734-1
|
Interstate Connecting Components | TERMINAL TAB FASTON 6,35 | 0 |
|
$0.1413 | Buy Now |
DISTI #
140734-1
|
Avnet Abacus | Quick Disconnect Terminal M 19.2mm 8mm Loose Piece (Alt: 140734-1) RoHS: Compliant Min Qty: 64000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
140734-1
|
Avnet Abacus | Quick Disconnect Terminal M 19.2mm 8mm Loose Piece (Alt: 140734-1) RoHS: Compliant Min Qty: 64000 Package Multiple: 64000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
140734-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
140734-1
TE Connectivity
TERMINAL TAB FASTON 6,35
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |