-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .250 SERIES (6.3 MM)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H3583
|
Newark | Terminal Tab Faston 6,35 Rohs Compliant: Yes |Amp Te Connectivity 140734-2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1610 | Buy Now |
DISTI #
140734-2-ND
|
DigiKey | CONN QC TAB 0.250 Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
9470 In Stock |
|
$0.1324 / $0.3000 | Buy Now |
DISTI #
140734-2
|
Avnet Americas | Quick Disconnect Terminal Tab Tin Loose Piece - Bulk (Alt: 140734-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1332 / $0.1459 | Buy Now |
DISTI #
571-140734-2
|
Mouser Electronics | Terminals TERMINATOR PLUG SERIES BNC RoHS: Compliant | 37890 |
|
$0.1380 / $0.3900 | Buy Now |
|
Future Electronics | FASTON .250 SERIES (6.3 MM) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks Container: Box | 0Box |
|
$0.1244 | Buy Now |
DISTI #
AMP140734-2
|
Heilind Electronics | TERMINAL TAB FASTON 6,35 | Americas - 0 in Stock |
|
$0.1555 / $0.1578 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,TAB,TPBR RoHS: Compliant | 0 |
|
$0.1312 / $0.2748 | Buy Now |
DISTI #
AMP140734-2
|
Interstate Connecting Components | TERMINAL TAB FASTON 6,35 | 0 |
|
$0.1555 / $0.1578 | Buy Now |
DISTI #
140734-2
|
Avnet Abacus | Quick Disconnect Terminal Tab Tin Loose Piece (Alt: 140734-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
140734-2
|
Avnet Abacus | Quick Disconnect Terminal Tab Tin Loose Piece (Alt: 140734-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
140734-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
140734-2
TE Connectivity
FASTON .250 SERIES (6.3 MM)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |