Part Details for 1407348 by Phoenix Contact
Overview of 1407348 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for 1407348
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17021-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 3.28' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
37 In Stock |
|
$46.8019 / $57.7800 | Buy Now |
DISTI #
651-1407348
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-M 8MS/ 1 0-93B/M 8MS RoHS: Compliant | 12 |
|
$46.8000 / $57.7700 | Buy Now |
|
Onlinecomponents.com | Network cable - Ethernet (100 Mbps) - PROFINET (100 Mbps) - EtherCAT<sup>®</sup> (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight M8 / IP67 - coding: A - on Plug straight M8 / IP67 - coding: A - cable length: 1 m RoHS: Compliant |
10 In Stock |
|
$48.1800 / $61.2000 | Buy Now |
DISTI #
79662950
|
Verical | Cable Assembly Circular Ethernet 1m 22AWG M8 Circular to M8 Circular 4 to 4 POS PL-PL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2230 | Americas - 9 |
|
$65.2730 / $79.5600 | Buy Now |
DISTI #
1407348
|
TTI | Ethernet Cables / Networking Cables NBC-M 8MS/ 1 0-93B/M 8MS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$45.8800 / $56.3700 | Buy Now |
DISTI #
000000000004089744
|
Sager | Ethernet Cables / Networking Cables NBC-M 8MS/ 1 0-93B/M 8MS Min Qty: 1 | 0 |
|
$58.5100 / $65.5400 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 950 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet (100 Mbps) - PROFINET (100 Mbps) - EtherCAT<sup>®</sup> (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight M8 / IP67 - coding: A - on Plug straight M8 / IP67 - coding: A - cable length: 1 m RoHS: Compliant |
10 In Stock |
|
$48.1800 / $61.2000 | Buy Now |
Part Details for 1407348
1407348 CAD Models
1407348 Part Data Attributes
|
1407348
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407348
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | IEC | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | M8 PLUG | |
Connector Side2 | M8 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 30 V | |
Shielding | YES | |
Stranding | 7X0.25 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |