Part Details for 1407349 by Phoenix Contact
Overview of 1407349 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1407349
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1407349-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.2355 / $62.0200 | Buy Now |
DISTI #
651-1407349
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-M 8MS/ 2 0-93B/M 8MS RoHS: Compliant | 0 |
|
$50.2300 / $62.0200 | Order Now |
|
Onlinecomponents.com | Network cable - Ethernet (100 Mbps) - PROFINET (100 Mbps) - EtherCAT<sup>®</sup> (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight M8 / IP67 - coding: A - on Plug straight M8 / IP67 - coding: A - cable length: 2 m RoHS: Compliant | 0 |
|
$51.7200 / $65.6900 | Buy Now |
DISTI #
000000000005180498
|
Sager | Ethernet Cables / Networking Cables NBC-M 8MS/ 2 0-93B/M 8MS Min Qty: 1 | 0 |
|
$62.8100 / $70.3500 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 1200 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet (100 Mbps) - PROFINET (100 Mbps) - EtherCAT<sup>®</sup> (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight M8 / IP67 - coding: A - on Plug straight M8 / IP67 - coding: A - cable length: 2 m RoHS: Compliant | 0 |
|
$51.7200 / $65.6900 | Buy Now |
Part Details for 1407349
1407349 CAD Models
1407349 Part Data Attributes
|
1407349
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407349
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | IEC | |
Connector Side1 | M8 PLUG | |
Connector Side2 | M8 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |