Part Details for 1407352 by Phoenix Contact
Overview of 1407352 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1407352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1407352-ND
|
DigiKey | CBL ASSY CIRC 4P M TO RJ45 3.28' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
18 In Stock |
|
$36.0108 / $44.7000 | Buy Now |
DISTI #
651-1407352
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-M 8MS/ 1 0-93B/R4AC RoHS: Compliant | 90 |
|
$36.2000 / $44.6900 | Buy Now |
DISTI #
71527632
|
RS | Cable assembly, Network, Circular, 4 pos, Male to RJ45, 8p4c, 3.28' (1.00m), Shielded | Phoenix Contact 1407352 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$41.8400 / $46.4900 | Buy Now |
|
Onlinecomponents.com | Network cable - Ethernet (100 Mbps) - PROFINET (100 Mbps) - EtherCAT<sup>®</sup> (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight M8 / IP67 - coding: A - on Plug straight RJ45 / IP20 - cable length: 1 m RoHS: Compliant |
20 In Stock |
|
$35.1300 / $47.6700 | Buy Now |
DISTI #
71331253
|
Verical | Cable Assembly Cat 5 Network Cable 1m 22AWG M8 Circular to RJ-45 4 to 4 POS PL-PL Crimp-Crimp RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2341 | Americas - 19 |
|
$49.1530 / $61.9710 | Buy Now |
DISTI #
1407352
|
TTI | Ethernet Cables / Networking Cables NBC-M 8MS/ 1 0-93B/R4AC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$35.5200 / $42.7400 | Buy Now |
DISTI #
000000000004089747
|
Sager | Ethernet Cables / Networking Cables NBC-M 8MS/ 1 0-93B/R4AC Min Qty: 1 | 0 |
|
$46.1000 / $51.6200 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 4000 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet (100 Mbps) - PROFINET (100 Mbps) - EtherCAT<sup>®</sup> (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight M8 / IP67 - coding: A - on Plug straight RJ45 / IP20 - cable length: 1 m RoHS: Compliant |
20 In Stock |
|
$35.1300 / $47.6700 | Buy Now |
Part Details for 1407352
1407352 CAD Models
1407352 Part Data Attributes
|
1407352
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407352
Phoenix Contact
NETWORK CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | IEC | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | M8 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage | 30 V | |
Shielding | YES | |
Stranding | 7X0.25 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |