Part Details for 1407355 by Phoenix Contact
Overview of 1407355 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for 1407355
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12888-ND
|
DigiKey | CBL ASY CIRC 4P M TO RJ45 32.81' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$76.8222 / $94.8400 | Buy Now |
DISTI #
651-1407355
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-M 8MS/10 0-93B/R4AC RoHS: Compliant | 12 |
|
$76.8200 / $94.8200 | Buy Now |
DISTI #
71527573
|
RS | Cable assembly, Network, Circular, 4 pos, Male to RJ45, 8p4c, 32.81' (10.00m), Shielded | Phoenix Contact 1407355 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$88.7500 / $98.6100 | RFQ |
|
Onlinecomponents.com | Network cable - Ethernet (100 Mbps) - PROFINET (100 Mbps) - EtherCAT<sup>®</sup> (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight M8 / IP67 - coding: A - on Plug straight RJ45 / IP20 - cable length: 10 m RoHS: Compliant | 0 |
|
$77.9000 / $100.4500 | Buy Now |
DISTI #
1407355
|
TTI | Ethernet Cables / Networking Cables NBC-M 8MS/10 0-93B/R4AC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$75.3000 / $92.9600 | Buy Now |
DISTI #
000000000004089750
|
Sager | Ethernet Cables / Networking Cables NBC-M 8MS/10 0-93B/R4AC Min Qty: 1 | 0 |
|
$97.7900 / $109.5200 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 2500 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet (100 Mbps) - PROFINET (100 Mbps) - EtherCAT<sup>®</sup> (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight M8 / IP67 - coding: A - on Plug straight RJ45 / IP20 - cable length: 10 m RoHS: Compliant | 0 |
|
$77.9000 / $100.4500 | Buy Now |
Part Details for 1407355
1407355 CAD Models
1407355 Part Data Attributes
|
1407355
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407355
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | IEC | |
Connector Side1 | M8 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |