There are no models available for this part yet.
Overview of 140736-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-407360940LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 140736-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97H8325
|
Newark | Faston 250 Tab Rohs Compliant: Yes |Amp Te Connectivity 140736-1 RoHS: Compliant Min Qty: 200000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1480 | Buy Now | |
DISTI #
140736-1-ND
|
DigiKey | CONN QC TAB 0.250 Min Qty: 200000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1217 | Buy Now | |
DISTI #
140736-1
|
Avnet Americas | Quick Disconnect Terminal M Loose Piece - Bulk (Alt: 140736-1) RoHS: Compliant Min Qty: 200000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.1289 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.1146 | Buy Now | ||
DISTI #
AMP140736-1
|
Heilind Electronics | FASTON 250 TAB | Americas - 0 in Stock |
|
$0.1431 | Buy Now | |
Onlinecomponents.com | FASTON 250 TAB RoHS: Compliant | 0 |
|
$0.1234 / $0.3621 | Buy Now | ||
DISTI #
AMP140736-1
|
Interstate Connecting Components | FASTON 250 TAB | 0 |
|
$0.1431 | Buy Now | |
DISTI #
140736-1
|
Avnet Abacus | (Alt: 140736-1) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | FASTON 250 TAB RoHS: Compliant | 0 |
|
$0.1234 / $0.3621 | Buy Now |
CAD Models for 140736-1 by TE Connectivity
Part Data Attributes for 140736-1 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
TE Connectivity
|
Terminal and Terminal Block Type
|
TAB TERMINAL
|