Part Details for 1407362 by Phoenix Contact
Overview of 1407362 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for 1407362
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X5614
|
Newark | Nbc-Msd/ 5 0-93E/R4Ac Sco |Phoenix Contact 1407362 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-12891-ND
|
DigiKey | CBL ASSY CIRC 4P M TO RJ45 16.4" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
13 In Stock |
|
$68.8397 / $84.9900 | Buy Now |
DISTI #
651-1407362
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-MSD/ 5 0-93E/R4AC SCO RoHS: Compliant | 40 |
|
$68.8300 / $84.9900 | Buy Now |
|
Onlinecomponents.com | Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight RJ45 / IP20 - cable length: 5 m RoHS: Compliant |
8 In Stock |
|
$66.8200 / $84.5700 | Buy Now |
DISTI #
77589009
|
Verical | Cable Assembly Cat 5 5m 26AWG M12 Circular to RJ-45 4 to 8 POS M-M Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$91.6240 / $109.9410 | Buy Now |
DISTI #
1407362
|
TTI | Ethernet Cables / Networking Cables NBC-MSD/ 5 0-93E/R4AC SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$66.3900 / $73.3400 | Buy Now |
DISTI #
000000000004089757
|
Sager | Ethernet Cables / Networking Cables NBC-MSD/ 5 0-93E/R4AC SCO Min Qty: 1 | 0 |
|
$87.6300 / $98.1500 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 1800 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight RJ45 / IP20 - cable length: 5 m RoHS: Compliant |
8 In Stock |
|
$66.8200 / $84.5700 | Buy Now |
|
Neutron USA | Ethernet Cables / Networking Cables NBC-MSD/ 5 0-93E/R4AC SCO | 50 |
|
$198.9600 | Buy Now |
Part Details for 1407362
1407362 CAD Models
1407362 Part Data Attributes
|
1407362
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407362
Phoenix Contact
CABLE PLUG RJ45-M12 4POS 5M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | DC VOLTAGE: 60 V | |
Approvals | CUL; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | NO | |
Diameter | 6.4 mm | |
IEC Conformance | YES | |
Insulator Material | FOAM PE | |
Jacket Material | PUR | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage | 48 V | |
Shielding | YES | |
Stranding | 26X7 | |
Wire and Cable Name | COMMUNICATION CABLE |