Part Details for 1407363 by Phoenix Contact
Overview of 1407363 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1407363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16437-ND
|
DigiKey | CBL ASY CIRC 4P M TO RJ45 32.81' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
34 In Stock |
|
$93.8444 / $115.8600 | Buy Now |
DISTI #
651-1407363
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-MSD/10 0-93E/R4AC SCO RoHS: Compliant | 29 |
|
$97.0900 / $115.8500 | Buy Now |
|
Onlinecomponents.com | Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight RJ45 / IP20 - cable length: 10 m RoHS: Compliant |
8 In Stock 31 Factory Stock |
|
$93.0000 / $118.1400 | Buy Now |
DISTI #
1407363
|
TTI | Ethernet Cables / Networking Cables NBC-MSD/10 0-93E/R4AC SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$90.5000 / $101.9400 | Buy Now |
DISTI #
000000000004089758
|
Sager | Ethernet Cables / Networking Cables NBC-MSD/10 0-93E/R4AC SCO Min Qty: 1 | 0 |
|
$117.3300 / $131.4100 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 950 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight RJ45 / IP20 - cable length: 10 m RoHS: Compliant |
8 In Stock 31 Factory Stock |
|
$93.0000 / $118.1400 | Buy Now |
|
Neutron USA | Ethernet Cables / Networking Cables NBC-MSD/10 0-93E/R4AC SCO | 50 |
|
$254.4500 | Buy Now |
Part Details for 1407363
1407363 CAD Models
1407363 Part Data Attributes
|
1407363
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407363
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; IEC; UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 48 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |