Part Details for 1407384 by Phoenix Contact
Overview of 1407384 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1407384
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1407384-ND
|
DigiKey | CBL ASSY CIRC 4P F TO RJ45 3.28' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$49.5721 / $61.2000 | Buy Now |
DISTI #
651-1407384
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-FSD/ 1 0-93E/R4AC SCO RoHS: Compliant | 0 |
|
$49.5700 / $60.9800 | Order Now |
DISTI #
71527583
|
RS | Cable assembly, Network, Circular, 4 pos, Female to RJ45, 8p4c, 3.28' (1.00m), Shielded | Phoenix Contact 1407384 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$58.1000 / $61.8100 | RFQ |
|
Onlinecomponents.com | Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR - water blue RAL 5021 - shielded - Plug straight RJ45 / IP20 - on Socket straight M12 SPEEDCON / IP67 - coding: D - cable length: 1 m RoHS: Compliant | 0 |
|
$51.0300 / $64.8200 | Buy Now |
DISTI #
000000000004089779
|
Sager | Ethernet Cables / Networking Cables NBC-FSD/ 1 0-93E/R4AC SCO Min Qty: 1 | 0 |
|
$61.9700 / $69.4100 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 800 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR - water blue RAL 5021 - shielded - Plug straight RJ45 / IP20 - on Socket straight M12 SPEEDCON / IP67 - coding: D - cable length: 1 m RoHS: Compliant | 0 |
|
$51.0300 / $64.8200 | Buy Now |
Part Details for 1407384
1407384 CAD Models
1407384 Part Data Attributes
|
1407384
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407384
Phoenix Contact
NETWORK CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | NO | |
Diameter | 6.4 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage | 48 V | |
Shielding | YES | |
Stranding | 7X0.16 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |