Part Details for 1407385 by Phoenix Contact
Overview of 1407385 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1407385
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12895-ND
|
DigiKey | CBL ASSY CIRC 4P F TO RJ45 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$54.5439 / $67.3400 | Buy Now |
DISTI #
651-1407385
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-FSD/ 2 0-93E/R4AC SCO RoHS: Compliant | 5 |
|
$54.5400 / $67.1400 | Buy Now |
DISTI #
71527582
|
RS | Cable assembly, Network, Circular, 4 pos, Female to RJ45, 8p4c, 6.56' (2.00m), Shielded | Phoenix Contact 1407385 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$65.6400 / $69.8300 | RFQ |
|
Onlinecomponents.com | Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR - water blue RAL 5021 - shielded - Plug straight RJ45 / IP20 - on Socket straight M12 SPEEDCON / IP67 - coding: D - cable length: 2 m RoHS: Compliant | 0 |
|
$54.7900 / $71.3200 | Buy Now |
DISTI #
1407385
|
TTI | Ethernet Cables / Networking Cables NBC-FSD/ 2 0-93E/R4AC SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$53.4700 / $64.8900 | Buy Now |
DISTI #
000000000004089780
|
Sager | Ethernet Cables / Networking Cables NBC-FSD/ 2 0-93E/R4AC SCO Min Qty: 1 | 0 |
|
$69.4300 / $77.7600 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 2200 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR - water blue RAL 5021 - shielded - Plug straight RJ45 / IP20 - on Socket straight M12 SPEEDCON / IP67 - coding: D - cable length: 2 m RoHS: Compliant | 0 |
|
$54.7900 / $71.3200 | Buy Now |
Part Details for 1407385
1407385 CAD Models
1407385 Part Data Attributes
|
1407385
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407385
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | CUL; IEC; UL | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 48 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |