Part Details for 1407390 by Phoenix Contact
Overview of 1407390 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1407390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1407390-ND
|
DigiKey | CBL ASSY CIRC 4P F TO RJ45 16.4" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.1700 | Buy Now |
DISTI #
651-1407390
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-FSD/ 5 0-93E/R4MC SCO RoHS: Compliant | 0 |
|
$83.9900 / $88.5600 | Order Now |
DISTI #
71527619
|
RS | Cable assembly, Network, Circular, 4 pos, Female to RJ45, 8p4c, 16.40', 5.00m, Shielded | Phoenix Contact 1407390 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$86.5800 / $92.1000 | RFQ |
|
Onlinecomponents.com | Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR - water blue RAL 5021 - shielded - Plug straight RJ45 Clip locking / IP67 - on Socket straight M12 SPEEDCON / IP67 - coding: D - cable length: 5 m RoHS: Compliant | 0 |
|
$73.2400 / $94.4500 | Buy Now |
DISTI #
000000000004089785
|
Sager | Ethernet Cables / Networking Cables NBC-FSD/ 5 0-93E/R4MC SCO Min Qty: 1 | 0 |
|
$90.3000 / $101.1500 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 670 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR - water blue RAL 5021 - shielded - Plug straight RJ45 Clip locking / IP67 - on Socket straight M12 SPEEDCON / IP67 - coding: D - cable length: 5 m RoHS: Compliant | 0 |
|
$73.2400 / $94.4500 | Buy Now |
Part Details for 1407390
1407390 CAD Models
1407390 Part Data Attributes
|
1407390
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407390
Phoenix Contact
NETWORK CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | IEC | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | NO | |
Diameter | 6.4 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage | 48 V | |
Shielding | YES | |
Stranding | 7X0.16 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |