There are no models available for this part yet.
Overview of 1407399 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1407399 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1407399-ND
|
DigiKey | CBL ASY CIRC 4P F TO RJ45 32.81' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.7700 | Buy Now | |
DISTI #
651-1407399
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-FSD/10 0-93E/R4QC SCO RoHS: Compliant | 0 |
|
$128.8500 / $135.8400 | Order Now | |
DISTI #
71527557
|
RS | Cable assembly, Network, 4 pos, Female to RJ45, 8p4c, 32.81' (10.00m), Shielded | Phoenix Contact 1407399 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$129.9700 / $141.2700 | RFQ | |
Onlinecomponents.com | Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR - water blue RAL 5021 - shielded - Plug straight RJ45 Push Pull / IP67 - on Socket straight M12 SPEEDCON / IP67 - coding: D - cable length: 10 m RoHS: Compliant | 0 |
|
$112.3400 / $144.8700 | Buy Now | ||
DISTI #
000000000004089794
|
Sager | Ethernet Cables / Networking Cables NBC-FSD/10 0-93E/R4QC SCO Min Qty: 1 | 0 |
|
$138.5100 / $155.1300 | Buy Now | |
Dynamic Solutions GmbH | Network cable | 800 |
|
RFQ | |||
Master Electronics | Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR - water blue RAL 5021 - shielded - Plug straight RJ45 Push Pull / IP67 - on Socket straight M12 SPEEDCON / IP67 - coding: D - cable length: 10 m RoHS: Compliant | 0 |
|
$112.3400 / $144.8700 | Buy Now |
CAD Models for 1407399 by Phoenix Contact
Part Data Attributes for 1407399 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
Approvals
|
IEC
|
Connector Side1
|
RJ45 PLUG
|
Connector Side2
|
M12 SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
Length
|
10 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Voltage
|
48 V
|
Shielding
|
YES
|
Wire and Cable Name
|
COMMUNICATION CABLE
|