Part Details for 1407400 (ALTERNATE: NBC-MSD/ 1 0-93E/FSD SCO) by Phoenix Contact
Overview of 1407400 (ALTERNATE: NBC-MSD/ 1 0-93E/FSD SCO) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1407400 (ALTERNATE: NBC-MSD/ 1 0-93E/FSD SCO)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71339802
|
RS | Cable assembly, M12 Female, M12 Male, round, Shielded, 3.28ft, 1.00m, 4-position | Phoenix Contact 1407400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$53.2600 / $59.1800 | Buy Now |