There are no models available for this part yet.
Overview of 1407415 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for 1407415 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1407415-ND
|
DigiKey | CBL ASSY CIRC 8P M TO RJ45 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$63.8533 / $78.8300 | Buy Now | |
DISTI #
651-1407415
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-MS/ 2 0-94B/R4AC SCO RoHS: Compliant | 2 |
|
$63.8500 / $78.5500 | Buy Now | |
DISTI #
71527640
|
RS | Cable assembly, Network, Circular, 8 pos, Male to RJ45, 8p8c, 6.56' (2.00m), Shielded | Phoenix Contact 1407415 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.7900 / $81.6900 | RFQ | |
Onlinecomponents.com | Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: A - on Plug straight RJ45 / IP20 - cable length: 2 m RoHS: Compliant | 0 |
|
$64.7500 / $83.5000 | Buy Now | ||
DISTI #
000000000004089810
|
Sager | Ethernet Cables / Networking Cables NBC-MS/ 2 0-94B/R4AC SCO Min Qty: 1 | 0 |
|
$79.8300 / $89.4100 | Buy Now | |
Dynamic Solutions GmbH | Network cable | 980 |
|
RFQ | |||
Master Electronics | Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: A - on Plug straight RJ45 / IP20 - cable length: 2 m RoHS: Compliant | 0 |
|
$64.7500 / $83.5000 | Buy Now |
CAD Models for 1407415 by Phoenix Contact
Part Data Attributes for 1407415 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Approvals
|
CUL; IEC; UL
|
Connector Side1
|
M12 PLUG
|
Connector Side2
|
RJ45 PLUG
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
Length
|
2 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Voltage
|
30 V
|
Shielding
|
YES
|
Wire and Cable Name
|
COMMUNICATION CABLE
|