Part Details for 1407417 by Phoenix Contact
Overview of 1407417 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1407417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16440-ND
|
DigiKey | CBL ASY CIRC 8P M TO RJ45 32.81' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$117.8716 / $138.6700 | Buy Now |
DISTI #
651-1407417
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-MS/10 0-94B/R4AC SCO RoHS: Compliant | 3 |
|
$117.8700 / $138.1900 | Buy Now |
DISTI #
71527581
|
RS | Cable assembly, Network, Circular, 8 pos, Male to RJ45, 8p8c, 32.81' (10.00m), Shielded | Phoenix Contact 1407417 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$132.2200 / $143.7200 | RFQ |
|
Onlinecomponents.com | Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: A - on Plug straight RJ45 / IP20 - cable length: 10 m RoHS: Compliant |
1 In Stock |
|
$110.0100 / $138.6600 | Buy Now |
DISTI #
1407417
|
TTI | Ethernet Cables / Networking Cables NBC-MS/10 0-94B/R4AC SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$114.5100 / $125.0900 | Buy Now |
DISTI #
000000000004089812
|
Sager | Ethernet Cables / Networking Cables NBC-MS/10 0-94B/R4AC SCO Min Qty: 1 | 0 |
|
$142.9900 / $160.1500 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 740 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: A - on Plug straight RJ45 / IP20 - cable length: 10 m RoHS: Compliant |
1 In Stock |
|
$110.0100 / $138.6600 | Buy Now |
Part Details for 1407417
1407417 CAD Models
1407417 Part Data Attributes
|
1407417
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407417
Phoenix Contact
NETWORK CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; IEC; UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |