Part Details for 1407444 by Phoenix Contact
Overview of 1407444 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 1407444
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17025-ND
|
DigiKey | CBL ASSY CIRC 8P F TO RJ45 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.0100 | Buy Now |
DISTI #
651-1407444
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-FS/2 0-94B/R4AC SCO RoHS: Compliant | 2 |
|
$66.6400 / $66.6500 | Buy Now |
DISTI #
71527579
|
RS | Cable assembly, Network, Circular, 8 pos, Female to RJ45, 8p8c, 6.56' (2.00m), Shielded | Phoenix Contact 1407444 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 4 |
|
$70.8200 | Buy Now |
|
Onlinecomponents.com | Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR - water blue RAL 5021 - shielded - Plug straight RJ45 / IP20 - on Socket straight M12 SPEEDCON / IP67 - coding: A - cable length: 2 m RoHS: Compliant | 0 |
|
$66.3600 / $85.5700 | Buy Now |
DISTI #
1407444
|
TTI | Ethernet Cables / Networking Cables NBC-FS/2 0-94B/R4AC SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$63.1100 / $71.0700 | Buy Now |
DISTI #
000000000004089834
|
Sager | Ethernet Cables / Networking Cables NBC-FS/2 0-94B/R4AC SCO Min Qty: 1 | 0 |
|
$81.8200 / $91.6400 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 800 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR - water blue RAL 5021 - shielded - Plug straight RJ45 / IP20 - on Socket straight M12 SPEEDCON / IP67 - coding: A - cable length: 2 m RoHS: Compliant | 0 |
|
$66.3600 / $85.5700 | Buy Now |
Part Details for 1407444
1407444 CAD Models
1407444 Part Data Attributes
|
1407444
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407444
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; IEC; UL | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 48 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |