Part Details for 140745 by Brady Worldwide Inc
Overview of 140745 by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 140745
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y8404
|
Newark | Plastic Single Wall Mount 64" H X 24" W/Each |Brady 140745 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$400.9900 | Buy Now |
DISTI #
2267-140745-ND
|
DigiKey | PLASTIC SINGLE WALL MOUNT 64" H Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$455.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$417.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$385.1100 / $400.9900 | Buy Now |