Part Details for 1407458 by Phoenix Contact
Overview of 1407458 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1407458
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1407458-ND
|
DigiKey | CBL ASY CIRC 8P F TO RJ45 32.81' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$163.8400 | Buy Now |
DISTI #
651-1407458
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-FS/10 0-94B R4RC SCO RoHS: Compliant | 0 |
|
$154.3500 / $162.7300 | Order Now |
DISTI #
71527562
|
RS | Cable assembly, Network, 8 pos, Female to RJ45, 8p8c, 32.81' (10.00m), Shielded | Phoenix Contact 1407458 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7000 / $169.2400 | RFQ |
|
Onlinecomponents.com | Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR - water blue RAL 5021 - shielded - Plug straight RJ45 Push Pull / IP67 - on Socket straight M12 SPEEDCON / IP67 - coding: A - cable length: 10 m RoHS: Compliant | 0 |
|
$137.1200 / $150.8300 | Buy Now |
DISTI #
000000000004089844
|
Sager | Ethernet Cables / Networking Cables NBC-FS/10 0-94B R4RC SCO Min Qty: 1 | 0 |
|
$165.9100 / $178.6800 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 1200 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR - water blue RAL 5021 - shielded - Plug straight RJ45 Push Pull / IP67 - on Socket straight M12 SPEEDCON / IP67 - coding: A - cable length: 10 m RoHS: Compliant | 0 |
|
$137.1200 / $150.8300 | Buy Now |
Part Details for 1407458
1407458 CAD Models
1407458 Part Data Attributes
|
1407458
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407458
Phoenix Contact
NETWORK CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | IEC | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | NO | |
Diameter | 6.4 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage | 30 V | |
Shielding | YES | |
Stranding | 7X0.16 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |