Part Details for 1407464 (ALTERNATE: NBC-MS/ 2 0-94B/FS SCO) by Phoenix Contact
Overview of 1407464 (ALTERNATE: NBC-MS/ 2 0-94B/FS SCO) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1407464 (ALTERNATE: NBC-MS/ 2 0-94B/FS SCO)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71339695
|
RS | Cable assembly, M12 Female, M12 Male, round, Shielded, 6.56ft, 2.00m, 8-position | Phoenix Contact 1407464 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$81.2200 / $86.4000 | Buy Now |