Part Details for 1407466 by Phoenix Contact
Overview of 1407466 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1407466
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1407466-ND
|
DigiKey | CIRC CBL 8POS RCPT TO PLUG 32.8' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$121.5284 / $142.9700 | Buy Now |
DISTI #
651-1407466
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-MS/10 0-94B/FS SCO RoHS: Compliant | 3 |
|
$121.5200 / $145.8300 | Buy Now |
|
Onlinecomponents.com | Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: A - on Socket straight M12 SPEEDCON / IP67 - coding: A - cable length: 10 m RoHS: Compliant | 0 |
|
$117.4300 / $151.4300 | Buy Now |
DISTI #
1407466
|
TTI | Ethernet Cables / Networking Cables NBC-MS/10 0-94B/FS SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$117.6000 / $129.7600 | Buy Now |
DISTI #
000000000004089852
|
Sager | Ethernet Cables / Networking Cables NBC-MS/10 0-94B/FS SCO Min Qty: 1 | 0 |
|
$144.7900 / $162.1600 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 740 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: A - on Socket straight M12 SPEEDCON / IP67 - coding: A - cable length: 10 m RoHS: Compliant | 0 |
|
$117.4300 / $151.4300 | Buy Now |
Part Details for 1407466
1407466 CAD Models
1407466 Part Data Attributes
|
1407466
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407466
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; IEC; UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 48 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |