There are no models available for this part yet.
Overview of 1407485 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1407485 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13X5728
|
Newark | Nbc-Msx/ 5 0-94F/Msx Sco |Phoenix Contact 1407485 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
277-12905-ND
|
DigiKey | CIRC CBL 8POS RCPT TO RCPT 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
51 In Stock |
|
$106.2000 | Buy Now | |
DISTI #
651-1407485
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-MSX/ 5 0-94F/MSX SCO RoHS: Compliant | 14 |
|
$105.4000 / $106.2000 | Buy Now | |
Onlinecomponents.com | Network cable - Ethernet CAT6<sub>A</sub> (10 Gbps) - CC-Link IE CAT6<sub>A</sub> (10 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: X - on Plug straight M12 SPEEDCON / IP67 - coding: X - cable length: 5 m RoHS: Compliant |
11 In Stock 5 Factory Stock |
|
$96.5600 / $103.1400 | Buy Now | ||
DISTI #
1407485
|
TTI | Ethernet Cables / Networking Cables NBC-MSX/ 5 0-94F/MSX SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$98.5500 / $110.9800 | Buy Now | |
DISTI #
000000000004089870
|
Sager | Ethernet Cables / Networking Cables NBC-MSX/ 5 0-94F/MSX SCO Min Qty: 1 | 0 |
|
$127.7700 / $143.1000 | Buy Now | |
Dynamic Solutions GmbH | Network cable | 4000 |
|
RFQ | |||
Master Electronics | Network cable - Ethernet CAT6<sub>A</sub> (10 Gbps) - CC-Link IE CAT6<sub>A</sub> (10 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: X - on Plug straight M12 SPEEDCON / IP67 - coding: X - cable length: 5 m RoHS: Compliant |
11 In Stock 5 Factory Stock |
|
$96.5600 / $103.1400 | Buy Now |
CAD Models for 1407485 by Phoenix Contact
Part Data Attributes for 1407485 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Approvals
|
EAC; IEC; UL
|
Conductor Material
|
BARE COPPER
|
Connector Side1
|
M12 PLUG
|
Connector Side2
|
M12 PLUG
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.14 mm2
|
DIN Conformance
|
NO
|
Diameter
|
6.4 mm
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYETHYLENE
|
Jacket Material
|
POLYURETHANE
|
Length
|
5 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
8
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
0.5 A
|
Rated Voltage
|
48 V
|
Shielding
|
YES
|
Stranding
|
7X0.16
|
Wire Gauge
|
26 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|