Part Details for 1407520 by Phoenix Contact
Overview of 1407520 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1407520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1407520-ND
|
DigiKey | CBL ASSY CIRC 4P M TO RJ45 3.28' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.6900 | Buy Now |
DISTI #
651-1407520
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-MSD/ 1 0-93B/R4QC SCO RoHS: Compliant | 0 |
|
$71.8400 / $79.6900 | Order Now |
DISTI #
71527633
|
RS | Cable assembly, Network, Circular, 4 pos, Male to RJ45, 8p4c, 3.28' (1.00m), Shielded | Phoenix Contact 1407520 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.1100 / $79.6900 | RFQ |
|
Onlinecomponents.com | Network cable - PROFINET CAT5 (100 Mbps) - EtherCAT<sup>®</sup> CAT5 (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight RJ45 Push Pull / IP67 - cable length: 1 m | 0 |
|
$65.4500 / $84.4000 | Buy Now |
DISTI #
000000000004089901
|
Sager | Ethernet Cables / Networking Cables NBC-MSD/ 1 0-93B/R4QC SCO Min Qty: 1 | 0 |
|
$80.7000 / $90.3900 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 1600 |
|
RFQ | |
|
Master Electronics | Network cable - PROFINET CAT5 (100 Mbps) - EtherCAT<sup>®</sup> CAT5 (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight RJ45 Push Pull / IP67 - cable length: 1 m | 0 |
|
$65.4500 / $84.4000 | Buy Now |
Part Details for 1407520
1407520 CAD Models
1407520 Part Data Attributes:
|
1407520
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407520
Phoenix Contact
NETWORK CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | IEC | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | M12 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage | 48 V | |
Shielding | YES | |
Stranding | 7X0.25 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |