Part Details for 1407521 by Phoenix Contact
Overview of 1407521 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1407521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1407521-ND
|
DigiKey | CBL ASSY CIRC 4P M TO RJ45 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.2700 | Buy Now |
DISTI #
651-1407521
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-MSD/ 2 0-93B/R4QC SCO RoHS: Compliant | 0 |
|
$80.3200 / $84.6900 | Order Now |
DISTI #
71527635
|
RS | Cable assembly, Network, Circular, 4 pos, Male to RJ45, 8p4c, 6.56' (2.00m), Shielded | Phoenix Contact 1407521 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$82.7900 / $88.0800 | RFQ |
|
Onlinecomponents.com | Network cable - PROFINET CAT5 (100 Mbps) - EtherCAT<sup>®</sup> CAT5 (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight RJ45 Push Pull / IP67 - cable length: 2 m RoHS: Compliant | 0 |
|
$70.0300 / $90.3100 | Buy Now |
DISTI #
000000000004089902
|
Sager | Ethernet Cables / Networking Cables NBC-MSD/ 2 0-93B/R4QC SCO Min Qty: 1 | 0 |
|
$87.9200 / $98.4700 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 800 |
|
RFQ | |
|
Master Electronics | Network cable - PROFINET CAT5 (100 Mbps) - EtherCAT<sup>®</sup> CAT5 (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight RJ45 Push Pull / IP67 - cable length: 2 m RoHS: Compliant | 0 |
|
$70.0300 / $90.3100 | Buy Now |
Part Details for 1407521
1407521 CAD Models
1407521 Part Data Attributes
|
1407521
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407521
Phoenix Contact
NETWORK CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | IEC; UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 48 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |