Part Details for 1407619 by Phoenix Contact
Overview of 1407619 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1407619
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X5809
|
Newark | Hc-Evo-B06-Hlfs-Plbk |Phoenix Contact 1407619 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-9904-ND
|
DigiKey | CONN HOOD SIDE OR TOP ENTRY SZB6 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3722 / $6.6700 | Buy Now |
DISTI #
651-1407619
|
Mouser Electronics | EV Connectors EVO Cable Hood B6 For Single Latch RoHS: Compliant | 18 |
|
$5.3700 / $7.9800 | Buy Now |
DISTI #
V36:1790_10633914
|
Arrow Electronics | Backshells, Sleeve Housing Polyamide Black Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2405 | Americas - 15 |
|
$5.2440 / $6.1120 | Buy Now |
|
Onlinecomponents.com | HEAVYCON EVO sleeve housing - plastic - with bayonet flange for EVO screw connection - B6 - for single locking latch - height: 60.5 mm - without EVO screw connection |
11 In Stock |
|
$5.6300 / $11.2200 | Buy Now |
DISTI #
1407619
|
TTI | EV Connectors EVO Cable Hood B6 For Single Latch RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.3100 / $6.7300 | Buy Now |
DISTI #
000000000004089969
|
Sager | Heavy Duty Power Connectors EVO Cable Hood B6 For Single Latch Min Qty: 1 | 0 |
|
$6.7500 / $7.8800 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 2500 |
|
RFQ | |
DISTI #
2309591
|
element14 Asia-Pacific | HOOD, B6, FOR SINGLE LEVER, PLASTIC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.9388 / $7.0851 | Buy Now |
DISTI #
2309591
|
Farnell | HOOD, B6, FOR SINGLE LEVER, PLASTIC RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$6.0675 / $6.7347 | Buy Now |