Part Details for 1407636 by Phoenix Contact
Overview of 1407636 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1407636
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9921-ND
|
DigiKey | CONN BASE SIDE ENTRY SZB10 M32 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$30.3992 / $37.7400 | Buy Now |
DISTI #
651-1407636
|
Mouser Electronics | Heavy Duty Power Connectors HC-EVO-B10-SHWS- 2SSM32-PLRBK RoHS: Compliant | 5 |
|
$30.3900 / $37.7300 | Buy Now |
|
Onlinecomponents.com | Box mounting bases B10 - with single locking latch - material: PA - cable outlets: 2 - lateral - height: 74 mm - cable gland: none - support sleeve: no - 2x M32 - Standard | 0 |
|
$31.5200 / $39.9700 | Buy Now |
DISTI #
1407636
|
TTI | Heavy Duty Power Connectors HC-EVO-B10-SHWS- 2SSM32-PLRBK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$30.5100 / $37.2600 | Buy Now |
DISTI #
000000000004089986
|
Sager | Heavy Duty Power Connectors HC-EVO-B10-SHWS- 2SSM32-PLRBK Min Qty: 1 | 0 |
|
$38.2100 / $44.5800 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 740 |
|
RFQ | |
|
Master Electronics | Box mounting bases B10 - with single locking latch - material: PA - cable outlets: 2 - lateral - height: 74 mm - cable gland: none - support sleeve: no - 2x M32 - Standard | 0 |
|
$31.5200 / $39.9700 | Buy Now |