-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD SIDE OR TOP ENTRY SZB1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9926-ND
|
DigiKey | CONN HOOD SIDE OR TOP ENTRY SZB1 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
40 In Stock |
|
$13.9500 | Buy Now |
DISTI #
651-1407643
|
Mouser Electronics | EV Charger Accessories EVO Cable Hood B16 For Double Latch RoHS: Compliant | 45 |
|
$13.9500 | Buy Now |
|
Onlinecomponents.com | HEAVYCON EVO sleeve housing - plastic - with bayonet flange for EVO screw connection - B16 - for double locking latch - height: 78 mm - without EVO screw connection RoHS: Compliant |
36 In Stock |
|
$13.8000 / $27.3900 | Buy Now |
DISTI #
1407643
|
TTI | EV Charger Accessories EVO Cable Hood B16 For Double Latch RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.1000 / $15.6800 | Buy Now |
DISTI #
000000000004089991
|
Sager | Heavy Duty Power Connectors EVO Cable Hood B16 For Double Latch Min Qty: 1 | 0 |
|
$16.7800 / $19.5800 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 490 |
|
RFQ | |
|
Master Electronics | HEAVYCON EVO sleeve housing - plastic - with bayonet flange for EVO screw connection - B16 - for double locking latch - height: 78 mm - without EVO screw connection RoHS: Compliant |
36 In Stock |
|
$13.8000 / $27.3900 | Buy Now |
|
Neutron USA | EVO Sleeve Housing, plastic, w/o EVO screw conn, HC-EVO-B16-HHFD-PLBK | 50 |
|
$82.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1407643
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407643
Phoenix Contact
CONN HOOD SIDE OR TOP ENTRY SZB1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |