Part Details for 1407649 by Phoenix Contact
Overview of 1407649 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1407649
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9931-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZB16 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$21.7428 / $26.9900 | Buy Now |
DISTI #
651-1407649
|
Mouser Electronics | Heavy Duty Power Connectors HC-EVO-B16-BFDC- PLRBK RoHS: Compliant | 1 |
|
$21.7400 / $26.9900 | Buy Now |
|
Onlinecomponents.com | HEAVYCON EVO panel mounting base - plastic - B16 - for double locking latch - height: 30.5 mm - with flat gasket - with protective cover | 0 |
|
$22.5100 / $28.5900 | Buy Now |
DISTI #
000000000004089995
|
Sager | Heavy Duty Power Connectors HC-EVO-B16-BFDC- PLRBK Min Qty: 1 | 0 |
|
$27.3400 / $31.8900 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 800 |
|
RFQ | |
|
Master Electronics | HEAVYCON EVO panel mounting base - plastic - B16 - for double locking latch - height: 30.5 mm - with flat gasket - with protective cover | 0 |
|
$22.5100 / $28.5900 | Buy Now |
Part Details for 1407649
1407649 CAD Models
1407649 Part Data Attributes:
|
1407649
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407649
Phoenix Contact
CONN BASE BOTTOM ENTRY SZB16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |