Part Details for 1407650 by Phoenix Contact
Overview of 1407650 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1407650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1407650-ND
|
DigiKey | CONN BASE SIDE ENTRY SZB16 M40 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$33.4152 / $41.4800 | Buy Now |
DISTI #
651-1407650
|
Mouser Electronics | Heavy Duty Power Connectors HC-EVO-B16-SHWS 2SSM40-PLRBK RoHS: Compliant | 0 |
|
$33.5900 / $41.4800 | Order Now |
|
Onlinecomponents.com | Box mounting bases B16 - with single locking latch - material: PA - cable outlets: 2 - lateral - height: 84 mm - cable gland: none - support sleeve: no - 2x M40 - Standard |
7 In Stock |
|
$34.8200 / $69.1300 | Buy Now |
DISTI #
000000000004089996
|
Sager | Heavy Duty Power Connectors HC-EVO-B16-SHWS 2SSM40-PLRBK Min Qty: 1 | 0 |
|
$42.0100 / $47.0500 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 2200 |
|
RFQ | |
DISTI #
2309625
|
element14 Asia-Pacific | HOUSING, SMT, SINGLE LEVER, B16, PLASTIC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$35.8288 / $44.4748 | Buy Now |
DISTI #
2309625
|
Farnell | HOUSING, SMT, SINGLE LEVER, B16, PLASTIC RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$35.8799 / $41.5597 | Buy Now |
|
Master Electronics | Box mounting bases B16 - with single locking latch - material: PA - cable outlets: 2 - lateral - height: 84 mm - cable gland: none - support sleeve: no - 2x M40 - Standard |
7 In Stock |
|
$34.8200 / $69.1300 | Buy Now |
Part Details for 1407650
1407650 CAD Models
1407650 Part Data Attributes:
|
1407650
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407650
Phoenix Contact
CONN BASE SIDE ENTRY SZB16 M40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |