There are no models available for this part yet.
Overview of 1407661 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1407661 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-9940-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZB24 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$17.4218 / $21.6300 | Buy Now | |
DISTI #
651-1407661
|
Mouser Electronics | Heavy Duty Power Connectors Bulkhead Housing B24 W/Double Latch RoHS: Compliant | 29 |
|
$17.4200 / $21.6300 | Buy Now | |
Onlinecomponents.com | HEAVYCON EVO panel mounting base - plastic - B24 - with double locking latch - height: 30.5 mm - with flat gasket RoHS: Compliant |
25 In Stock 31 Factory Stock |
|
$20.0400 / $41.6400 | Buy Now | ||
DISTI #
1407661
|
TTI | Heavy Duty Power Connectors Bulkhead Housing B24 W/Double Latch RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.3300 / $21.3400 | Buy Now | |
DISTI #
HCEVOB24BWDRBK
|
TME | Enclosure: for HDC connectors, polyamide, size B24, -40÷125°C Min Qty: 1 | 0 |
|
$15.4400 / $21.0000 | RFQ | |
DISTI #
000000000004090006
|
Sager | Heavy Duty Power Connectors Bulkhead Housing B24 W/Double Latch Min Qty: 1 | 0 |
|
$21.9000 / $25.5500 | Buy Now | |
Dynamic Solutions GmbH | Housing | 450 |
|
RFQ | |||
Master Electronics | HEAVYCON EVO panel mounting base - plastic - B24 - with double locking latch - height: 30.5 mm - with flat gasket RoHS: Compliant |
25 In Stock 31 Factory Stock |
|
$20.0400 / $41.6400 | Buy Now | ||
Neutron USA | Housing, EVO Panel Mt Base, B24, flat gasket, HC-EVO-B24-BWD-PLRBK | 50 |
|
$85.1200 | Buy Now |
CAD Models for 1407661 by Phoenix Contact
Part Data Attributes for 1407661 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Support Type
|
CONNECTOR ACCESSORY
|