-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE GLAND 19-28MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9948-ND
|
DigiKey | CABLE GLAND 19-28MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
34 In Stock |
|
$8.9600 | Buy Now |
DISTI #
651-1407672
|
Mouser Electronics | EV Charger Accessories EVO Cable Gland with Bayonet Lock, M40 RoHS: Compliant | 83 |
|
$8.8900 / $10.2100 | Buy Now |
|
Onlinecomponents.com | EVO plastic cable gland with bayonet locking - for housing series B - size M40 - cable diameter: 19 ... 28 mm RoHS: Compliant |
65 In Stock |
|
$8.4100 / $10.2400 | Buy Now |
DISTI #
81436049
|
Verical | Cable Accessories Cable Gland Polyamide Black RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 65 |
|
$11.2060 / $13.3120 | Buy Now |
|
Bristol Electronics | 1530 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY | 16 |
|
$12.0000 / $13.5000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 4 |
|
$9.0000 / $12.0000 | Buy Now |
DISTI #
1407672
|
TTI | EV Charger Accessories EVO Cable Gland with Bayonet Lock, M40 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.6600 / $10.0000 | Buy Now |
DISTI #
HC-B-G-M40-PLRBK
|
TME | Gland, polyamide, M40, Locking: bayonet, HEAVYCON EVO Min Qty: 1 | 0 |
|
$6.8800 / $8.8400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1407672
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407672
Phoenix Contact
CABLE GLAND 19-28MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |