-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WIRE TERMINAL 18-14 AWG 0.24 X .394 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R3153
|
Newark | Spade Is |Amp Te Connectivity 140791-2 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 | Buy Now |
DISTI #
A130994CT-ND
|
DigiKey | CONN SPADE TERM 13-18AWG Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15203 In Stock |
|
$0.1028 / $0.2200 | Buy Now |
DISTI #
140791-2
|
Avnet Americas | Ring Tongue Terminal 13.5-18.5AWG 20.24mm 7.52mm Tin Strip - Tape and Reel (Alt: 140791-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks, 6 Days Container: Reel | 0 |
|
$0.0990 / $0.1085 | Buy Now |
DISTI #
571-140791-2
|
Mouser Electronics | Terminals WIRE TERMINAL 18-14 AWG 0.24 X .394 TPBR RoHS: Compliant | 10000 |
|
$0.1030 / $0.1190 | Buy Now |
DISTI #
571-140791-2-LP
|
Mouser Electronics | Terminals Loose Piece | 0 |
|
$0.2250 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0925 | Buy Now |
DISTI #
AMP140791-2
|
Heilind Electronics | WIRE TERMINAL 18-14 AWG 0.24 X | Americas - 0 in Stock |
|
$0.0930 / $0.1191 | Buy Now |
|
Onlinecomponents.com | WIRE TERMINAL 18-14 AWG 0.24 X .394 TPBR RoHS: Compliant | 0 |
|
$0.0750 / $0.1193 | Buy Now |
DISTI #
AMP140791-2
|
Interstate Connecting Components | WIRE TERMINAL 18-14 AWG 0.24 X | 0 |
|
$0.0930 / $0.1191 | Buy Now |
DISTI #
140791-2
|
Avnet Abacus | Ring Tongue Terminal 13.5-18.5AWG 20.24mm 7.52mm Tin Strip (Alt: 140791-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
140791-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
140791-2
TE Connectivity
WIRE TERMINAL 18-14 AWG 0.24 X .394 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |