-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 TAB .0315 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H3594
|
Newark | Pcb Terminal, 6.35Mm X 0.81Mm, Brass, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:4.1Mm, Terminal Plating:-, Product Range:Faston 250 Series Rohs Compliant: Yes |Amp Te Connectivity 140814-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14648 |
|
$0.1360 / $0.2350 | Buy Now |
DISTI #
A112124-ND
|
DigiKey | CONN QC TAB 0.250 Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
90876 In Stock |
|
$0.1253 / $0.2300 | Buy Now |
DISTI #
140814-1
|
Avnet Americas | Quick Disconnect Terminal M 8mm Loose Piece - Bulk (Alt: 140814-1) RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Lead time: 29 Weeks, 1 Days Container: Bulk | 48000 Factory Stock |
|
$0.1074 | Buy Now |
DISTI #
11H3594
|
Avnet Americas | Quick Disconnect Terminal M 8mm Loose Piece - Bulk (Alt: 11H3594) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 2 Days Container: Bulk | 14648 Partner Stock |
|
$0.1570 / $0.2560 | Buy Now |
DISTI #
571-140814-1
|
Mouser Electronics | Terminals 1P BRASS SOLDERLESS 1R TERMINAL RoHS: Compliant | 98573 |
|
$0.1000 / $0.2100 | Buy Now |
DISTI #
70284218
|
RS | PCB Terminal Tab, 45deg Stud Mount, 6.35 x 0.81mm, FASTON 250 Series | TE Connectivity 140814-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23355 |
|
$0.0630 | Buy Now |
|
Future Electronics | 6.35 x 0.81 mm Non-Insulated Single Connection Stud Mount Tab Terminal RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bag | 8000Bag |
|
$0.0580 / $0.0631 | Buy Now |
|
Future Electronics | 6.35 x 0.81 mm Non-Insulated Single Connection Stud Mount Tab Terminal RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.1040 / $0.1080 | Buy Now |
DISTI #
AMP140814-1
|
Heilind Electronics | FASTON 250 TAB | Americas - 0 in Stock |
|
$0.1192 / $0.1210 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,TAB,BR RoHS: Compliant |
57244 In Stock 48000 On Order 48000 Factory Stock |
|
$0.0951 / $0.1110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
140814-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
140814-1
TE Connectivity
FASTON 250 TAB .0315 BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 31 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |