-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 TAB .032 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R3951
|
Newark | Terminal, Quick Connect Tab, 6.35 X 0.81Mm, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:4.09Mm, Terminal Plating:Tin, Product Range:-, Connector Type:Male Tab Rohs Compliant: Yes |Amp Te Connectivity 140814-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30686 |
|
$0.1410 / $0.2600 | Buy Now |
DISTI #
50M0684
|
Newark | Faston 250 Tab |Amp Te Connectivity 140814-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.1940 | Buy Now |
DISTI #
A106551-ND
|
DigiKey | CONN QC TAB 0.250 Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
73925 In Stock |
|
$0.1117 / $0.2500 | Buy Now |
DISTI #
140814-2
|
Avnet Americas | Quick Disconnect Terminal M 8mm Tin Loose Piece - Bulk (Alt: 140814-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1124 / $0.1231 | Buy Now |
DISTI #
52R3951
|
Avnet Americas | Quick Disconnect Terminal M 8mm Tin Loose Piece - Bulk (Alt: 52R3951) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 4945 Partner Stock |
|
$0.1600 / $0.2600 | Buy Now |
DISTI #
571-140814-2
|
Mouser Electronics | Terminals FASTON 250 TAB RoHS: Compliant | 10204 |
|
$0.1170 / $0.3300 | Buy Now |
|
Future Electronics | FASTON Series Non-Insulated Stud Mount Tin Plated Quick Disconnect Terminal RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Box | 0Box |
|
$0.1020 / $0.1060 | Buy Now |
DISTI #
AMP140814-2
|
Heilind Electronics | FASTON 250 TAB | Americas - 0 in Stock |
|
$0.1311 / $0.1351 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,TAB,TPBR RoHS: Compliant |
11215 In Stock |
|
$0.1062 / $0.1219 | Buy Now |
DISTI #
140814-2
|
TTI | Terminals FASTON 250 TAB RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 6000 In Stock |
|
$0.1100 / $0.1240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
140814-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
140814-2
TE Connectivity
FASTON 250 TAB .032 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |