There are no models available for this part yet.
Overview of 1408742 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1408742 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-12940-ND
|
DigiKey | CBL ASSY CIRC 4P M TO RJ45 1.64' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
63 In Stock |
|
$36.2282 / $44.9700 | Buy Now | |
DISTI #
651-1408742
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-MRD/ 0.5-93E/ R4AC SCO US RoHS: Compliant | 15 |
|
$36.4200 / $44.9600 | Buy Now | |
Onlinecomponents.com | Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug angled M12 SPEEDCON / IP67 - coding: D - on Plug straight RJ45 / IP20 - cable length: 0.5 m RoHS: Compliant |
20 In Stock 30 Factory Stock |
|
$35.1800 / $46.3600 | Buy Now | ||
DISTI #
1408742
|
TTI | Ethernet Cables / Networking Cables NBC-MRD/ 0.5-93E/ R4AC SCO US RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$35.6000 / $39.9800 | Buy Now | |
DISTI #
000000000003903517
|
Sager | Ethernet Cables / Networking Cables NBC-MRD/ 0.5-93E/ R4AC SCO US Min Qty: 1 | 0 |
|
$39.3500 / $45.0800 | Buy Now | |
Dynamic Solutions GmbH | Network cable | 1200 |
|
RFQ | |||
Master Electronics | Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug angled M12 SPEEDCON / IP67 - coding: D - on Plug straight RJ45 / IP20 - cable length: 0.5 m RoHS: Compliant |
20 In Stock 30 Factory Stock |
|
$35.1800 / $46.3600 | Buy Now | ||
Neutron USA | Cordset, CAT5, R/A M12 M 4P to RJ45 M 8p4c, 2x2xAWG26, 0.5m, PUR blue, NBC-M12MRD/ 0,5-93E/R4AC US | 50 |
|
$155.2600 | Buy Now |
CAD Models for 1408742 by Phoenix Contact
Part Data Attributes for 1408742 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Support Type
|
CABLE ASSEMBLY
|