There are no models available for this part yet.
Overview of 1408810 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1408810 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-16452-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.0100 | Buy Now | |
DISTI #
651-1408810
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MST/5,0- PUR/M12FST RoHS: Compliant | 5 |
|
$62.6500 / $63.7100 | Buy Now | |
Onlinecomponents.com | Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - T-coded - on Socket straight M12 - T-coded - cable length: 5 m - For direct current up to 12 A/63 V RoHS: Compliant |
6 In Stock 22 Factory Stock |
|
$60.9700 / $77.2200 | Buy Now | ||
DISTI #
1408810
|
TTI | Sensor Cables / Actuator Cables SAC-4P-M12MST/5,0- PUR/M12FST RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$60.3300 / $66.6100 | Buy Now | |
DISTI #
000000000005180505
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MST/5,0- PUR/M12FST Min Qty: 1 | 0 |
|
$78.2100 / $87.5900 | Buy Now | |
Dynamic Solutions GmbH | Power cable | 1300 |
|
RFQ | |||
Master Electronics | Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - T-coded - on Socket straight M12 - T-coded - cable length: 5 m - For direct current up to 12 A/63 V RoHS: Compliant |
6 In Stock 22 Factory Stock |
|
$60.9700 / $77.2200 | Buy Now |
CAD Models for 1408810 by Phoenix Contact
Part Data Attributes for 1408810 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Approvals
|
CUL; IEC; UL
|
Connector Side1
|
M12 PLUG
|
Connector Side2
|
M12 SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
Length
|
5 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Voltage
|
63 V
|
Shielding
|
YES
|
Wire and Cable Name
|
POWER CABLE
|