Part Details for 1408956 by Phoenix Contact
Overview of 1408956 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1408956
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1408956-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 6.56' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.1500 | Buy Now |
DISTI #
651-1408956
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-R4MC/2 0-94B/R4MC RoHS: Compliant | 0 |
|
$58.5200 / $61.1500 | Order Now |
|
Onlinecomponents.com | Assembled Ethernet cable - shielded - 4-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP67 - gray to RJ45 plug/IP67 - gray - line - length: 2 m | 0 |
|
$50.9900 / $64.7600 | Buy Now |
DISTI #
000000000004090227
|
Sager | Ethernet Cables / Networking Cables NBC-R4MC/2 0-94B/R4MC Min Qty: 1 | 0 |
|
$61.9200 / $69.3600 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 900 |
|
RFQ | |
|
Master Electronics | Assembled Ethernet cable - shielded - 4-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP67 - gray to RJ45 plug/IP67 - gray - line - length: 2 m | 0 |
|
$50.9900 / $64.7600 | Buy Now |
Part Details for 1408956
1408956 CAD Models
1408956 Part Data Attributes:
|
1408956
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1408956
Phoenix Contact
CABLE RJ45
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | NO | |
Diameter | 6.4 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage | 50 V | |
Shielding | YES | |
Stranding | 7X0.16 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |