Part Details for 1408961 by Phoenix Contact
Overview of 1408961 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1408961
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1408961-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 3.28' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.4700 | Buy Now |
DISTI #
651-1408961
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-R4RC/1 0-94B/R4RC RoHS: Compliant | 0 |
|
$73.7400 / $76.4600 | Order Now |
|
Onlinecomponents.com | Assembled Ethernet cable - shielded - 4-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP67 push/pull metal housing to RJ45 plug/IP67 push/pull metal housing - line - length: 1 m RoHS: Compliant | 0 |
|
$62.2200 / $81.0000 | Buy Now |
DISTI #
000000000004090230
|
Sager | Ethernet Cables / Networking Cables NBC-R4RC/1 0-94B/R4RC Min Qty: 1 | 0 |
|
$78.8500 / $88.3100 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 2200 |
|
RFQ | |
|
Master Electronics | Assembled Ethernet cable - shielded - 4-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP67 push/pull metal housing to RJ45 plug/IP67 push/pull metal housing - line - length: 1 m RoHS: Compliant | 0 |
|
$62.2200 / $81.0000 | Buy Now |
Part Details for 1408961
1408961 CAD Models
1408961 Part Data Attributes
|
1408961
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1408961
Phoenix Contact
CABLE RJ45
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | NO | |
Diameter | 6.4 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage | 50 V | |
Shielding | YES | |
Stranding | 7X0.16 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |